Part Details for PEAW12I-13-B1 by TT Electronics / Power Partners
Overview of PEAW12I-13-B1 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAW12I-13-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PEAW12I-13-B1-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 13W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
249 In Stock |
|
$7.1500 / $7.5100 | Buy Now |
DISTI #
000000000005849831
|
Sager | Wall Mount AC Adapters Min Qty: 1 | 0 |
|
$10.0400 / $11.5000 | Buy Now |