Part Details for PEAW6NA-10-B1 by TT Electronics / Power Partners
Overview of PEAW6NA-10-B1 by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEAW6NA-10-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PEAW6NA-10-B1-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 6W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
455 In Stock |
|
$5.4800 | Buy Now |
DISTI #
000000000005433314
|
Sager | Wall Mount AC Adapters Min Qty: 1 | 0 |
|
$7.7000 / $8.8200 | Buy Now |