Part Details for PEB2045NVA3 by Siemens
Overview of PEB2045NVA3 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEB2045NVA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 37 |
|
RFQ |
Part Details for PEB2045NVA3
PEB2045NVA3 CAD Models
PEB2045NVA3 Part Data Attributes
|
PEB2045NVA3
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2045NVA3
Siemens
Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2045NVA3
This table gives cross-reference parts and alternative options found for PEB2045NVA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2045NVA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
728980J | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | PEB2045NVA3 vs 728980J |
PEF2047-N-16V2.1 | Digital Time Switch, CMOS, PQCC44, | Siemens | PEB2045NVA3 vs PEF2047-N-16V2.1 |
728985JG8 | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | PEB2045NVA3 vs 728985JG8 |
MT8980DL | Digital Time Switch, CMOS, PQFP44, PLASTIC, QFP-44 | Zarlink Semiconductor Inc | PEB2045NVA3 vs MT8980DL |
MT8986AL | Digital Time Switch, CMOS, PQFP44, | Microsemi Corporation | PEB2045NVA3 vs MT8986AL |
PEB2047NV2.1 | TELECOM, DIGITAL TIME SWITCH, PQCC44, PLASTIC, LCC-44 | Siemens | PEB2045NVA3 vs PEB2047NV2.1 |
MT8986APR | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEB2045NVA3 vs MT8986APR |
MT8981DP | Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | PEB2045NVA3 vs MT8981DP |
728980JG8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | PEB2045NVA3 vs 728980JG8 |
PEB2045-N | Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44 | Siemens | PEB2045NVA3 vs PEB2045-N |