Part Details for PEB2081-N by Siemens
Overview of PEB2081-N by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEB2081-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ISDN LINE INTERFACE, BASIC, 28 Pin, Plastic, PLCC | 34 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for PEB2081-N
PEB2081-N CAD Models
PEB2081-N Part Data Attributes
|
PEB2081-N
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2081-N
Siemens
DATACOM, DIGITAL SLIC, PQCC28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2081-N
This table gives cross-reference parts and alternative options found for PEB2081-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2081-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2081NV3.4 | Digital SLIC, 1-Func, PQCC28, | Siemens | PEB2081-N vs PEB2081NV3.4 |
PEB2081NV3.4 | Digital SLIC, 1-Func, PQCC28, | Infineon Technologies AG | PEB2081-N vs PEB2081NV3.4 |