Part Details for PEB2447H by Infineon Technologies AG
Overview of PEB2447H by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PEB2447H
PEB2447H CAD Models
PEB2447H Part Data Attributes
|
PEB2447H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB2447H
Infineon Technologies AG
Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PEB2447H
This table gives cross-reference parts and alternative options found for PEB2447H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2447H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90840APR1 | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Microsemi Corporation | PEB2447H vs MT90840APR1 |
IDT7290820PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | PEB2447H vs IDT7290820PQF |
MT9080BPR1 | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Zarlink Semiconductor Inc | PEB2447H vs MT9080BPR1 |
MT90820AP1 | Digital Time Switch, CMOS, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | PEB2447H vs MT90820AP1 |
7290820PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | PEB2447H vs 7290820PF |
IDT7290820PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | PEB2447H vs IDT7290820PF |
7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | PEB2447H vs 7290820BC |
SC4000 | IC TELECOM, DIGITAL TIME SWITCH, PQFP100, TQFP-100, Telecom Switching Circuit | NXP Semiconductors | PEB2447H vs SC4000 |
MT90820APR1 | Digital Time Switch, CMOS, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | PEB2447H vs MT90820APR1 |
IDT7290820J8 | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | PEB2447H vs IDT7290820J8 |