Part Details for PEB3081H by Infineon Technologies AG
Overview of PEB3081H by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PEB3081H
PEB3081H CAD Models
PEB3081H Part Data Attributes
|
PEB3081H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB3081H
Infineon Technologies AG
Digital SLIC, Basic, 1-Func, CMOS, PQFP44, PLASTIC, MQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 144 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.006 A | |
Output Low Voltage-Max | 0.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 2.45 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for PEB3081H
This table gives cross-reference parts and alternative options found for PEB3081H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB3081H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB3081H | Digital SLIC, 1-Func, CMOS, PQFP44, PLASTIC, MQFP-44 | Lantiq | PEB3081H vs PEB3081H |