There are no models available for this part yet.
Overview of PEB3086F by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PEB3086F by Infineon Technologies AG
Part Data Attributes for PEB3086F by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, TQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
144 Mbps
|
ISDN Access Rate
|
BASIC
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output High Voltage-Min
|
2.4 V
|
Output Low Current-Max
|
0.006 A
|
Output Low Voltage-Max
|
0.45 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Reference Point
|
S/T
|
Seated Height-Max
|
1.6 mm
|
Standard
|
CCITT I.430
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for PEB3086F
This table gives cross-reference parts and alternative options found for PEB3086F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB3086F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB3086FV1.4 | PCM Transceiver, | Infineon Technologies AG | PEB3086F vs PEB3086FV1.4 |
PEB3086F | PCM Transceiver, 1-Func, CMOS, PQFP64, PLASTIC, TQFP-64 | Intel Corporation | PEB3086F vs PEB3086F |
PEF3086F | PCM Transceiver, 1-Func, CMOS, PQFP64, PLASTIC, TQFP-64 | Infineon Technologies AG | PEB3086F vs PEF3086F |
Related Parts for PEB3086F
-
ADG707BRUZMultiplexers or Switches
-
ATECC508A-MAHDA-TOther Telecom ICs
-
NCP1217AD65R2GSwitching Regulator or Controllers
-
EP4CGX22BF14C8NField Programmable Gate Arrays
-
HMC994APM5ERF/Microwave Amplifiers
-
ST3232EBDLine Driver or Receivers
-
FQD2N100Power Field-Effect Transistors
-
CGA4J1X7R1V225K125ACFixed Capacitors
-
TLV71718PDQNRLinear Regulator ICs