Telecommunication Circuits
PEB3456E
Infineon Technologies AG
Description: Framer, PBGA388, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-388

Overview of PEB3456E by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for PEB3456E by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEB3456E by Infineon Technologies AG

PEB3456E
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
BGA,
Pin Count
388
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B388
Length
35 mm
Number of Functions
1
Number of Terminals
388
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Current-Max
400 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Telecom IC Type
FRAMER
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. PEB3456E
    Infineon Technologies AG
    Framer, PBGA388, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-388
    VS

Alternate Parts for PEB3456E

This table gives cross-reference parts and alternative options found for PEB3456E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB3456E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TTSI144641BL-1 Time Slot Assigner, PBGA388, PLASTIC, BGA-388 LSI Corporation PEB3456E vs TTSI144641BL-1
PEB20256E Framer, CMOS, PBGA388, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-388 Infineon Technologies AG PEB3456E vs PEB20256E
XRT72L56IB Framer, PBGA388, 35 X 35 MM, PLASTIC, BGA-388 Exar Corporation PEB3456E vs XRT72L56IB
XRT72L58IB Framer, PBGA388, 35 X 35 MM, PLASTIC, BGA-388 Exar Corporation PEB3456E vs XRT72L58IB
TTSI144641BL-1 Time Slot Assigner, PBGA388, PLASTIC, BGA-388 Broadcom Limited PEB3456E vs TTSI144641BL-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEB3456E by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEB3456E by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PEB3456E would you like to use for your alert(s)?
  • Please alert me when PEB3456E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEB3456E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEB3456E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEB3456E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEB3456E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEB3456E by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: