Part Details for PEC36SAAN by Sullins Connector Solutions
Results Overview of PEC36SAAN by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEC36SAAN Information
PEC36SAAN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PEC36SAAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SULPEC36SAAN
|
Heilind Electronics | Americas - 44437 in Stock |
|
$1.0175 / $1.3489 | Buy Now | |
DISTI #
SULPEC36SAAN
|
Interstate Connecting Components | 13331 |
|
$1.0175 / $1.3489 | Buy Now | |
|
New Advantage Corporation | 36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2400 |
|
$1.2200 / $1.3100 | Buy Now |
Part Details for PEC36SAAN
PEC36SAAN CAD Models
PEC36SAAN Part Data Attributes
|
PEC36SAAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC36SAAN
Sullins Connector Solutions
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PEC36SAAN
This table gives cross-reference parts and alternative options found for PEC36SAAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC36SAAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBC36SAAN | Sullins Connector Solutions | $1.2616 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PEC36SAAN vs PBC36SAAN |