Part Details for PECWMS-2256B by Panduit Corp
Overview of PECWMS-2256B by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PECWMS-2256B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PECWMS-2256B
|
Avnet Americas | 22MM X 56MM YEL GMC LA - Labels that come on sheets or rolls (Alt: PECWMS-2256B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Roll | 0 |
|
$11.0390 | Buy Now |
DISTI #
PANPECWMS-2256B
|
Heilind Electronics | D.M. MACHINERY IDENTIFICATION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dot-Matrix Label, 2.20 X 0.87 , Cloth, Black/Yellow RoHS: Compliant | 0 |
|
$11.0400 / $12.8800 | Buy Now |
DISTI #
PECWMS-2256B
|
Avnet Americas | 22MM X 56MM YEL GMC LA - Labels that come on sheets or rolls (Alt: PECWMS-2256B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Roll | 0 |
|
$11.0390 | Buy Now |
DISTI #
000000000000628509
|
Sager | Wire Labels & Markers 22MM X 56MM YEL GMC LA Min Qty: 25 | 0 |
|
$9.6700 / $11.0100 | Buy Now |