Part Details for PECX004-BULK by Pasternack Enterprises
Overview of PECX004-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PECX004-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PECX004-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: .070 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: Microporous PTFE, Velocity of Propagation: 76.5 %, No. of Shields: 1, Attenuation at 1 Ghz.: 20 dB, Power, Max at 1 Ghz.: 188 Watts, Frequency, Max: 72 GHz, Max Operating Temperature: 250 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.25 in, Coax Type: Coax. Low Loss .070 Semi-Rigid Coax Cable, Tin Plated Copper Outer Conductor, Microporous PTFE 76.5 pct VoP Dielectric, Straight Sections. PECX004-BULK part number from Pasternack is a .070 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR070TNLL semi-rigid coax cable is 50 Ohm and has a Microporous PTFE dielectric. PE-SR070TNLL coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 72 GHz. PE-SR070TNLL coax cable has an attenuation at 1 GHz of 20 dB and a maximum power of 188 watts at 1 GHz. Pasternack .070 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR070TNLL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR070TNLL or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 30 |
|
$26.1400 / $30.3900 | Buy Now |