Part Details for PEF20470 by Infineon Technologies AG
Overview of PEF20470 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF20470
PEF20470 CAD Models
PEF20470 Part Data Attributes
|
PEF20470
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF20470
Infineon Technologies AG
Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | METRIC, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PEF20470
This table gives cross-reference parts and alternative options found for PEF20470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF20470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEF24470MTSI-XL | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | PEF20470 vs PEF24470MTSI-XL |
MT90823AB1 | Digital Time Switch, CMOS, PQFP100 | Microchip Technology Inc | PEF20470 vs MT90823AB1 |
PEF20450MTSI | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | PEF20470 vs PEF20450MTSI |
MT90823AB1 | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BED, LQFP-100 | Microsemi Corporation | PEF20470 vs MT90823AB1 |
72V90823PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | PEF20470 vs 72V90823PF |
IDT72V70200PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | PEF20470 vs IDT72V70200PF |
PEF24470 | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | PEF20470 vs PEF24470 |
72V90823BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | PEF20470 vs 72V90823BC |
72V70200PF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | PEF20470 vs 72V70200PF |
PEF20470MTSI-L | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | PEF20470 vs PEF20470MTSI-L |