Part Details for PEF34016HLV11SLL8Q by Intel Corporation
Overview of PEF34016HLV11SLL8Q by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF34016HLV11SLL8Q
PEF34016HLV11SLL8Q CAD Models
PEF34016HLV11SLL8Q Part Data Attributes
|
PEF34016HLV11SLL8Q
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEF34016HLV11SLL8Q
Intel Corporation
PCM Codec,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-29 | |
Filter | NO | |
JESD-30 Code | R-PQFP-G100 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Mode | ASYNCHRONOUS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |