Part Details for PEF3460E by Infineon Technologies AG
Overview of PEF3460E by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF3460E
PEF3460E CAD Models
PEF3460E Part Data Attributes
|
PEF3460E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF3460E
Infineon Technologies AG
Support Circuit, 1-Func, CMOS, PBGA272, PLASTIC, BGA-272
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | BGA, BGA272,20X20,50 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for PEF3460E
This table gives cross-reference parts and alternative options found for PEF3460E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF3460E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEF3460E | Support Circuit, 1-Func, PBGA272, PLASTIC, BGA-272 | Intel Corporation | PEF3460E vs PEF3460E |