Part Details for PEF82902FV1.1 by Infineon Technologies AG
Overview of PEF82902FV1.1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEF82902FV1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEF82902FV1.1-448-ND
|
DigiKey | PEF82902 - T-SMINTI SECOND GEN. Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2880 In Stock |
|
$24.4100 | Buy Now |
|
Rochester Electronics | PEF82902 - T-SMINTI Second Gen. Modular ISDN NT ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$20.9400 / $24.6400 | Buy Now |
|
Chip1Cloud | IC MODULAR ISDN NT INTELL TQFP64 | 10500 |
|
RFQ | |
|
Sense Electronic Company Limited | TQFP64 | 1910 |
|
RFQ |
Part Details for PEF82902FV1.1
PEF82902FV1.1 CAD Models
PEF82902FV1.1 Part Data Attributes:
|
PEF82902FV1.1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEF82902FV1.1
Infineon Technologies AG
ISDN Controller, 1-Func, CMOS, PQFP64, PLASTIC, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |