Part Details for PEL01917 by Pro Elec
Overview of PEL01917 by Pro Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL01917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3287434
|
element14 Asia-Pacific | DESK FAN, 152.4MM X 290MM, 15W, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$11.9194 | Buy Now |
DISTI #
3287434
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$11.3438 / $12.2298 | Buy Now |