Part Details for PEM2-S12-S15-S by CUI Inc
Overview of PEM2-S12-S15-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PEM2-S12-S15-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3935
|
Newark | Dc-Isolated 2W 10.8 13.2Vinput 15V133Ma Single Un |Cui PEM2-S12-S15-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $8.2300 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
1533 In Stock |
|
$5.9100 / $8.6200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Master Electronics | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
1533 In Stock |
|
$5.9100 / $8.6200 | Buy Now |
Part Details for PEM2-S12-S15-S
PEM2-S12-S15-S CAD Models
PEM2-S12-S15-S Part Data Attributes:
|
PEM2-S12-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM2-S12-S15-S
CUI Inc
15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7 mm |
Alternate Parts for PEM2-S12-S15-S
This table gives cross-reference parts and alternative options found for PEM2-S12-S15-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM2-S12-S15-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS2-S12-S15-M | 15 Vdc, 0.13 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PEM2-S12-S15-S vs PDS2-S12-S15-M |
PEME2-S12-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PEM2-S12-S15-S vs PEME2-S12-S15-S |
PESE2-S12-S15-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PEM2-S12-S15-S vs PESE2-S12-S15-M-TR |
PDME2-S12-S15-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PEM2-S12-S15-S vs PDME2-S12-S15-S |
PDM1-S12-S15-S | 15 Vdc, 0.067 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PEM2-S12-S15-S vs PDM1-S12-S15-S |
PDS2-S12-S15-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | PEM2-S12-S15-S vs PDS2-S12-S15-M-TR |
RKZE-1215S/P (10019064) | Unregulated DC/DC Converter; In-V: 12; Out-V: 15; In V MIN: 10.8; In V MAX: 13.1999999999999; Out V MIN: 15; Out V MAX: 15; Out-mA: 133; Isolation: 3kV; Output: single; Power Watts or Amps: 2W; Package: SIP7; Short Circuit Protec: Yes; MC INPUT-V: 12; MC OUTPUT-V: 15; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | PEM2-S12-S15-S vs RKZE-1215S/P (10019064) |