Part Details for PEM2-S5-S5-D by CUI Inc
Overview of PEM2-S5-S5-D by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEM2-S5-S5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3941
|
Newark | Dc-Isolated 2W 4.5 5.5Vinput 5V400Ma Single Unreg |Cui PEM2-S5-S5-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.2100 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc converter RoHS: Compliant |
33 Partner Stock |
|
$6.2900 / $7.7200 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc converter RoHS: Compliant |
33 Partner Stock |
|
$6.2900 / $7.7200 | Buy Now |
Part Details for PEM2-S5-S5-D
PEM2-S5-S5-D CAD Models
PEM2-S5-S5-D Part Data Attributes
|
PEM2-S5-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM2-S5-S5-D
CUI Inc
2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-14/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T5 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP5/14,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 8.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for PEM2-S5-S5-D
This table gives cross-reference parts and alternative options found for PEM2-S5-S5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM2-S5-S5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN2-S5-S5-S | 5 Vdc, 0.4 A, 2 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PEM2-S5-S5-D vs PCN2-S5-S5-S |
PDM2-S5-S5-D | 2 W, 5 V, 400 mA, single Unregulated Output, Isolated Dc-Dc converter | CUI Inc | PEM2-S5-S5-D vs PDM2-S5-S5-D |
VHS2-S5-S5-SIP | Board Mount Isolated DC-DC Converter, 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEM2-S5-S5-D vs VHS2-S5-S5-SIP |
PDM2-S5-S5-S | 5 Vdc, 0.4 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEM2-S5-S5-D vs PDM2-S5-S5-S |