There are no models available for this part yet.
Overview of PEM2G42Z by POKÓJ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEM2G42Z by POKÓJ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PEM2G42Z
|
TME | Limit switch, lever R 27mm, metallic roller Ø14mm, NO + NC, 5A Min Qty: 1 | 0 |
|
$46.1300 / $52.8700 | RFQ |