Transistors
PEMD24,115
Description: PEMD24 - 50 V, 20 mA NPN/PNP resistor-equipped double transistor; R1 = 100 kΩ, R2 = 100n kΩ@en-us SOT 6-Pin

Overview of PEMD24,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEMD24,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3364
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PEMD24,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0720
$0.0720 Buy Now
DISTI # 1727-PEMD24,115CT-ND
DigiKey TRANS PREBIAS 1NPN 1PNP SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.4700
  • 10 $0.2900
  • 100 $0.1837
  • 500 $0.1376
  • 1,000 $0.1227
  • 2,000 $0.1102
  • 4,000 $0.0996
  • 8,000 $0.0906
  • 12,000 $0.0861
  • 20,000 $0.0810
  • 28,000 $0.0779
  • 40,000 $0.0750
  • 100,000 $0.0704
$0.0704 / $0.4700 Buy Now
DISTI # PEMD24,115
Avnet Americas Trans Digital BJT NPN/PNP 50V 20mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD24,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0687
$0.0687 Buy Now
DISTI # 771-PEMD24115
Mouser Electronics Digital Transistors NRND for Automotive Applications PEMD24/SOT666/SOT6 RoHS: Compliant 3678
  • 1 $0.4200
  • 10 $0.2960
  • 100 $0.1410
  • 1,000 $0.0970
  • 4,000 $0.0870
  • 8,000 $0.0760
  • 24,000 $0.0730
  • 48,000 $0.0710
  • 100,000 $0.0680
$0.0680 / $0.4200 Buy Now
Future Electronics Bipolar Transistors - Pre-Biased TRNS DOUBL RET TAPE7 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 12000
Reel
  • 4,000 $0.0713
  • 8,000 $0.0693
  • 12,000 $0.0681
  • 16,000 $0.0667
$0.0667 / $0.0713 Buy Now
DISTI # PEMD24,115
Avnet Silica Trans Digital BJT NPN/PNP 50V 20mA 6-Pin SOT-666 T/R (Alt: PEMD24,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PEMD24,115
EBV Elektronik Trans Digital BJT NPN/PNP 50V 20mA 6-Pin SOT-666 T/R (Alt: PEMD24,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.0773
  • 8,000 $0.0721
$0.0721 / $0.0773 Buy Now

CAD Models for PEMD24,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEMD24,115 by Nexperia

PEMD24,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.02 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PEMD24,115
    Nexperia
    PEMD24 - 50 V, 20 mA NPN/PNP resistor-equipped double transistor; R1 = 100 kΩ, R2 = 100n kΩ@en-us SOT 6-Pin
    VS

Alternate Parts for PEMD24,115

This table gives cross-reference parts and alternative options found for PEMD24,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMD24,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEMD24,115 PEMD24; PUMD24 - NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SOT 6-Pin NXP Semiconductors PEMD24,115 vs PEMD24,115
PEMD24 TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal NXP Semiconductors PEMD24,115 vs PEMD24
Part Number Description Manufacturer Compare
PEMD24,115 PEMD24; PUMD24 - NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SOT 6-Pin NXP Semiconductors PEMD24,115 vs PEMD24,115
PEMD24 TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal NXP Semiconductors PEMD24,115 vs PEMD24

Related Parts for PEMD24,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEMD24,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEMD24,115 by Nexperia

Select Manufacturer
Which Manufacturer of PEMD24,115 would you like to use for your alert(s)?
  • Please alert me when PEMD24,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEMD24,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEMD24,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEMD24,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEMD24,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEMD24,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: