-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3366
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PEMD30,315 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
PEMD30,315
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD30,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMD30,315
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMD30/SOT666/SOT6 RoHS: Compliant | 7879 |
|
$0.0650 / $0.4100 | Buy Now |
|
Future Electronics | PEMD30 SERIES 50V 100MA 200MW STM NPN/PNP RESISTOR-EQUIPPED TRANSISTOR - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0648 / $0.0703 | Buy Now |
DISTI #
PEMD30,315
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD30,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
PEMD30,315
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD30,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMD30,315
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD30,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940446
|
Farnell | RF TRANSISTOR RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMD30,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMD30,315
Nexperia
PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us SOT 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |