-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0246
|
Newark | Dc-Dc Converter, 15V, 0.067A Rohs Compliant: Yes |Cui PEME1-S12-S15-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.4400 / $4.1800 | Buy Now |
DISTI #
102-PEME1-S12-S15-S-ND
|
DigiKey | DC-DC ISOLATED 3KV, 1 W, 10.8~13 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
86 In Stock |
|
$2.7290 / $3.4100 | Buy Now |
DISTI #
490-PEME1-S12-S15-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 2101 |
|
$2.9200 / $3.4100 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Dual Output ±15 V ±67 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.6800 / $2.9300 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Dual Output ±15 V ±67 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7300 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$2.5000 / $3.8000 | Buy Now | |
DISTI #
000000000006360996
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated 3kv, 1 W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, Single unregulated output, SIP Min Qty: 1 | 0 |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
3772519
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.067A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$3.0270 / $3.3076 | Buy Now |
DISTI #
3772519
|
Farnell | DC-DC CONVERTER, 15V, 0.067A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 22 |
|
$3.4311 / $5.6851 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$2.5000 / $3.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEME1-S12-S15-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEME1-S12-S15-S
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |