Part Details for PEME1-S15-S5-S by Bel Fuse
Overview of PEME1-S15-S5-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PEME1-S15-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEME1-S15-S5-S
|
Avnet Americas | DC-DC ISOLATED 3KV, 1 W, 13.5~16.5 VDC INPUT, 5 VDC, 0.2 A, SINGLE UNREGULATED OUTPUT, SIP - Rail/Tube (Alt: PEME1-S15-S5-S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
RFQ |