-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0254
|
Newark | Dc-Dc Converter, 2 O/P, 1W Rohs Compliant: Yes |Cui PEME1-S24-D5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.3300 / $4.9600 | Buy Now |
DISTI #
102-PEME1-S24-D5-S-ND
|
DigiKey | DC-DC ISOLATED 3KV, 1 W, 21.6~26 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
39 In Stock |
|
$3.3687 / $4.2100 | Buy Now |
DISTI #
490-PEME1-S24-D5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 0.1 A, 0.5 W, 21.6~26.4 Vdc Input Range RoHS: Compliant | 103 |
|
$3.3600 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$2.9000 / $3.8600 | Buy Now | |
DISTI #
000000000006361011
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated 3kv, 1 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-0.1 A, Dual unregulated output, SIP Min Qty: 1 | 0 |
|
$3.2400 / $3.7800 | Buy Now |
DISTI #
3772529
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$3.5374 / $3.8676 | Buy Now |
DISTI #
3772529
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 47 |
|
$3.9712 / $6.5562 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$2.9000 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEME1-S24-D5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEME1-S24-D5-S
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-5/7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |