-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0885
|
Newark | Dc-Dc Conv, 5V/-5V, 0.1A/-0.1A Rohs Compliant: Yes |Cui PEME1-S3-D5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.9100 / $6.7000 | Buy Now |
DISTI #
102-PEME1-S3-D5-S-ND
|
DigiKey | DC-DC ISOLATED, 1 W, 2.97~3.63 V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$3.3835 / $4.2300 | Buy Now |
DISTI #
490-PEME1-S3-D5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5/-5 Vdc, 0.1/-0.1 A, 1 W, 2.97 ~ 3.63 Vdc Input Range | 38 |
|
$3.2300 / $4.1800 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Dual Output ±5 V ±100 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.5200 / $3.8300 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Dual Output ±5 V ±100 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.5200 / $3.8300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 W - 2.97 to 3.63 Vdc Input - ±5 Vdc - ±0.1 A - Single Unregulated Output - SIP RoHS: Compliant | 0 |
|
$2.9100 / $3.8800 | Buy Now |
DISTI #
4263430
|
element14 Asia-Pacific | DC-DC CONV, 5V/-5V, 0.1A/-0.1A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$4.1905 / $4.4180 | Buy Now |
DISTI #
4263430
|
Farnell | DC-DC CONV, 5V/-5V, 0.1A/-0.1A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 25 |
|
$5.2200 / $8.6167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy