-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0890
|
Newark | Dc-Dc Conv, 3.3V, 0.303A Rohs Compliant: Yes |Cui PEME1-S3-S3-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.7400 / $6.4700 | Buy Now |
DISTI #
102-PEME1-S3-S3-S-ND
|
DigiKey | DC-DC ISOLATED, 1 W, 2.97~3.63 V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
49 In Stock |
|
$3.2648 / $4.0800 | Buy Now |
DISTI #
490-PEME1-S3-S3-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 0.303 A, 1 W, 2.97 ~ 3.63 Vdc Input Range | 93 |
|
$3.1100 / $4.0400 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Single Output 3.3 V 303 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.4000 / $3.6900 | Buy Now |
|
Future Electronics | PEME1-S Series 1 W Single Output 3.3 V 303 mA Isolated DC-DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.4000 / $3.6900 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 W - 2.97 to 3.63 Vdc Input - 3.3 Vdc - 0.303 A - Single Unregulated Output - SIP RoHS: Compliant | 0 |
|
$2.8100 / $3.7400 | Buy Now |
DISTI #
4263436
|
element14 Asia-Pacific | DC-DC CONV, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$4.0364 / $4.2566 | Buy Now |
DISTI #
4263436
|
Farnell | DC-DC CONV, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 50 |
|
$5.0327 / $8.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEME1-S3-S3-S
CUI Inc
Buy Now
|
Compare Parts:
PEME1-S3-S3-S
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |