-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0732
|
Newark | Dc-Dc Converter, 9V, 0.111A Rohs Compliant: Yes |Cui PEME1-S5-S9-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.7500 / $3.1500 | Buy Now |
DISTI #
102-6338-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
134 In Stock |
|
$2.1370 / $2.6700 | Buy Now |
DISTI #
490-PEME1-S5-S9-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant | 0 |
|
$2.1300 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8700 / $2.8400 | Buy Now | |
DISTI #
000000000006361029
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 9 Vdc, 0.111 A, single unregulated output, SIP Min Qty: 1 | 0 |
|
$2.0600 / $2.4000 | Buy Now |
DISTI #
3595120
|
element14 Asia-Pacific | DC-DC CONVERTER, 9V, 0.111A RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$2.4585 / $2.7741 | Buy Now |
DISTI #
3595120
|
Farnell | DC-DC CONVERTER, 9V, 0.111A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 25 |
|
$3.4627 / $5.7374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEME1-S5-S9-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEME1-S5-S9-S
CUI Inc
9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PEME1-S5-S9-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEME1-S5-S9-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS1-S5-S9-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | PEME1-S5-S9-S vs PDS1-S5-S9-M-TR |
PDS1-S5-S9-M | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs PDS1-S5-S9-M |
PESE1-S5-S9-M | 9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs PESE1-S5-S9-M |
PDS1-S5-S9-D | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs PDS1-S5-S9-D |
PDSE1-S5-S9-S | 9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs PDSE1-S5-S9-S |
PESE1-S5-S9-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PEME1-S5-S9-S vs PESE1-S5-S9-M-TR |
VHS1-S5-S9-SIP | 9 Vdc, 0.111 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs VHS1-S5-S9-SIP |
PDM1-S5-S9-S | 9 Vdc, 0.111 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs PDM1-S5-S9-S |
VIBLSD1-S5-S9-DIP | 9 Vdc, 0.111 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | PEME1-S5-S9-S vs VIBLSD1-S5-S9-DIP |