-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6625
|
Newark | Dc-Dc Converter, 9V, 0.222A Rohs Compliant: Yes |Cui PEME2-S15-S9-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.4100 | Buy Now |
DISTI #
102-PEME2-S15-S9-S-ND
|
DigiKey | DC-DC 3KV ISOLATED, 2 W, 13.5~16 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
30 In Stock |
|
$4.2888 / $5.3600 | Buy Now |
DISTI #
490-PEME2-S15-S9-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9 Vdc, 0.222 A, 2 W, 13.5~16.5 Vdc Input Range RoHS: Compliant | 43 |
|
$4.2800 / $5.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7500 / $4.9100 | Buy Now | |
DISTI #
000000000006361047
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc 3kV isolated, 2 W, 13.5-16.5 Vdc input, 9 Vdc, 222 mA, single unregulated output, SIP Min Qty: 1 | 0 |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
3873654
|
element14 Asia-Pacific | DC-DC CONVERTER, 9V, 0.222A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7116 / $5.2987 | Buy Now |
DISTI #
3873654
|
Farnell | DC-DC CONVERTER, 9V, 0.222A RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.5890 / $5.5605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEME2-S15-S9-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEME2-S15-S9-S
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-7/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |