Part Details for PEMH7,115 by NXP Semiconductors
Overview of PEMH7,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMH7,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEMH7,115-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SOT666 Min Qty: 6772 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
147535 In Stock |
|
$0.0400 | Buy Now |
|
Quest Components | 100MA, 50V, 2 CHANNEL, NPN, SI, SMALL SIGNAL TRANSISTOR | 3900 |
|
$0.0372 / $0.1144 | Buy Now |
|
Rochester Electronics | PEMH7 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147535 |
|
$0.0381 / $0.0448 | Buy Now |
Part Details for PEMH7,115
PEMH7,115 CAD Models
PEMH7,115 Part Data Attributes
|
PEMH7,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMH7,115
NXP Semiconductors
PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PEMH7,115
This table gives cross-reference parts and alternative options found for PEMH7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056863115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMH7,115 vs 934056863115 |
PEMH7 | Small Signal Bipolar Transistor | Nexperia | PEMH7,115 vs PEMH7 |