-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMZ7 - NPN/PNP general purpose double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3383
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PEMZ7,115 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0630 | Buy Now |
DISTI #
1727-2670-1-ND
|
DigiKey | TRANS NPN/PNP 12V 0.5A SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9704 In Stock |
|
$0.0692 / $0.4400 | Buy Now |
DISTI #
PEMZ7,115
|
Avnet Americas | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMZ7,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMZ7115
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PEMZ7/SOT666/SOT6 RoHS: Compliant | 86 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS DOUBLE TAPE-7 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0625 | Buy Now |
DISTI #
57296254
|
Verical | Trans GP BJT NPN/PNP 12V 0.5A 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0635 | Buy Now |
DISTI #
PEMZ7.115
|
TME | Transistor: NPN / PNP, bipolar, complementary pair, 12V, 0.5A Min Qty: 5 | 0 |
|
$0.0820 / $0.1500 | RFQ |
DISTI #
PEMZ7,115
|
Avnet Asia | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0682 / $0.0763 | Buy Now |
DISTI #
PEMZ7,115
|
Avnet Silica | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMZ7,115
|
EBV Elektronik | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMZ7,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMZ7,115
Nexperia
PEMZ7 - NPN/PNP general purpose double transistor@en-us SOT 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
This table gives cross-reference parts and alternative options found for PEMZ7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMZ7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMZ7,115 | PEMZ7 - NPN/PNP general purpose transistors SOT 6-Pin | NXP Semiconductors | PEMZ7,115 vs PEMZ7,115 |
934056714115 | Small Signal Bipolar Transistor | Nexperia | PEMZ7,115 vs 934056714115 |