-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMZ7 - NPN/PNP general purpose double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8168
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 12V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:12V, Power Dissipation Pd:300Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-666, No. Ofrohs Compliant: Yes |Nexperia PEMZ7,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0910 / $0.4090 | Buy Now |
DISTI #
PEMZ7,315
|
Avnet Americas | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMZ7,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMZ7,315
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PEMZ7/SOT666/SOT6 RoHS: Compliant | 3785 |
|
$0.0650 / $0.4500 | Buy Now |
|
Future Electronics | PEMZ7 Series 12 V 500 mA 300 mW NPN/PNP General Purpose Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0693 | Buy Now |
DISTI #
PEMZ7,315
|
Avnet Asia | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,315) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0682 / $0.0763 | Buy Now |
DISTI #
PEMZ7,315
|
Avnet Silica | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMZ7,315
|
EBV Elektronik | Trans GP BJT NPN/PNP 12V 0.5A 6-Pin SOT-666 T/R (Alt: PEMZ7,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMZ7,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMZ7,315
Nexperia
PEMZ7 - NPN/PNP general purpose double transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |