Part Details for PES1-S12-S12-M-TR by CUI Inc
Overview of PES1-S12-S12-M-TR by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PES1-S12-S12-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2689-1-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5594 In Stock |
|
$5.2177 / $6.5200 | Buy Now |
DISTI #
490-PES1S12S12MTR
|
Mouser Electronics | Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, 12 Vdc, 84 mA, single unregulated output, SMT,T&R package RoHS: Compliant | 80 |
|
$5.4700 / $6.5200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 10.8 13.2 Vdc input, 12 Vdc, 84 mA, single ungegulated output, SMT,T&R package | 50 |
|
$24.9900 | Buy Now |
Part Details for PES1-S12-S12-M-TR
PES1-S12-S12-M-TR CAD Models
PES1-S12-S12-M-TR Part Data Attributes:
|
PES1-S12-S12-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S12-S12-M-TR
CUI Inc
PES1-S12-S12-M-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |