-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3953
|
Newark | Dc-Isolated 1W 45 55Vinput 12V84Ma Single Unreg |Cui PES1-S5-S12-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.9900 | Buy Now |
DISTI #
490-PES1-S5-S12-M
|
Mouser Electronics | Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 1 |
|
$7.1600 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
8 Partner Stock |
|
$5.1800 / $7.5600 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
8 Partner Stock |
|
$5.1800 / $7.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PES1-S5-S12-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S5-S12-M
CUI Inc
12 Vdc, 0.083 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |