PESD0603-240
Description: Varistor, 24V, Surface Mount, CHIP, 1206, ROHS COMPLIANT

Overview of PESD0603-240 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PESD0603-240 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5203
RFQ
Bristol Electronics   1844
RFQ
Bristol Electronics   45
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 2217
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

CAD Models for PESD0603-240 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESD0603-240 by TE Connectivity

PESD0603-240
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
9 Weeks
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
1.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Width
0.95 mm
Packing Method
BULK
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
24 V
Want to compare parts?
  1. PESD0603-240
    TE Connectivity
    Varistor, 24V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
    VS

Alternate Parts for PESD0603-240

This table gives cross-reference parts and alternative options found for PESD0603-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD0603-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FPV160808G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV160808G240PKB
Part Number Description Manufacturer Compare
FPV201209G240PKT Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV201209G240PKT
FPV201209G240SKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV201209G240SKB
FPV321609G240SKT Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV321609G240SKT
FPV321611G240SKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV321611G240SKB
FPV201209G240SKT Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV201209G240SKT
FPV160808G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV160808G240PKB
FPV321611G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV321611G240PKB
FPV201209G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV201209G240PKB
FPV201212G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 0805 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV201212G240PKB
FPV321609G240PKB Varistor, 24V, 0.1J, Surface Mount, CHIP, 1206 Fenghua (HK) Electronics Ltd PESD0603-240 vs FPV321609G240PKB

Related Parts for PESD0603-240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD0603-240 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD0603-240 by TE Connectivity

  • Please alert me when PESD0603-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PESD0603-240 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD0603-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PESD0603-240 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD0603-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD0603-240 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: