-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD12VL2BT,215 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2941
|
Newark | Pesd12Vl2Bt/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PESD12VL2BT,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 39000 |
|
$0.0810 | Buy Now |
DISTI #
74M3588
|
Newark | Esd Protection Device, 12V, Sot-23, Clamping Voltage Vc Max:37V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:12V, Power Dissipation Pd:200W, Product Range:Pesdxl2Bt Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD12VL2BT,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 106 |
|
$0.1290 / $0.3640 | Buy Now |
DISTI #
PESD12VL2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD12VL2BT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0780 / $0.0805 | Buy Now |
|
Rochester Electronics | PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 5750 |
|
$0.0655 / $0.0771 | Buy Now |
DISTI #
PESD12VL2BT.215
|
TME | Diode: TVS array, 15.8V, 5A, 200W, bidirectional,double, SOT23, ESD Min Qty: 1 | 6722 |
|
$0.0780 / $0.4650 | Buy Now |
DISTI #
PESD12VL2BT,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: PESD12VL2BT,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0647 / $0.0786 | Buy Now |
DISTI #
PESD12VL2BT,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: PESD12VL2BT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
DISTI #
PESD12VL2BT,215
|
EBV Elektronik | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: PESD12VL2BT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 135000 |
|
$0.0965 / $0.1034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD12VL2BT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD12VL2BT,215
Nexperia
PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 16.7 V | |
Breakdown Voltage-Min | 14.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD12VL2BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VL2BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD12VL2BT | NXP Semiconductors | Check for Price | DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | PESD12VL2BT,215 vs PESD12VL2BT |