PESD12VL2BT
Description: Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB

Overview of PESD12VL2BT by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PESD12VL2BT by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESD12VL2BT by Nexperia

PESD12VL2BT
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-17
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
16.7 V
Breakdown Voltage-Min
14.2 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD12VL2BT
    Nexperia
    Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
    VS

Alternate Parts for PESD12VL2BT

This table gives cross-reference parts and alternative options found for PESD12VL2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VL2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD12VL2BT,215 PESDxL2BT series - Low capacitance double bidirectional ESD protection diodes in SOT23 TO-236 3-Pin NXP Semiconductors PESD12VL2BT vs PESD12VL2BT,215
PESD12VL2BT,215 PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin Nexperia PESD12VL2BT vs PESD12VL2BT,215
Part Number Description Manufacturer Compare
PESD12VL2BT,215 PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin Nexperia PESD12VL2BT vs PESD12VL2BT,215
PESD2CAN,215 PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin Nexperia PESD12VL2BT vs PESD2CAN,215
PESD24VS1UB/DG Trans Voltage Suppressor Diode Nexperia PESD12VL2BT vs PESD24VS1UB/DG
PESD12VL1BA,115 PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin Nexperia PESD12VL2BT vs PESD12VL1BA,115
PESD24VS1UB Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD12VL2BT vs PESD24VS1UB
PESD24VS1UB,115 PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin Nexperia PESD12VL2BT vs PESD24VS1UB,115

Related Parts for PESD12VL2BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD12VL2BT by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD12VL2BT by Nexperia

Select Manufacturer
Which Manufacturer of PESD12VL2BT would you like to use for your alert(s)?
  • Please alert me when PESD12VL2BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD12VL2BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD12VL2BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD12VL2BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD12VL2BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD12VL2BT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: