-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD15VL2BT - Low capacitance double bidirectional ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510699
|
Farnell | DIODE, TVS, 0.05UA, 15V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 13240 |
|
$0.1043 / $0.2582 | Buy Now |
DISTI #
1510699RL
|
Farnell | DIODE, TVS, 0.05UA, 15V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 13240 |
|
$0.1043 / $0.1692 | Buy Now |
DISTI #
4334245
|
Farnell | ESD PROTECTION DEVICE, 44V, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0839 | Buy Now |
DISTI #
PESD15VL2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD15VL2BT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 594000 |
|
$0.0731 | Buy Now |
DISTI #
PESD15VL2BT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD15VL2BT,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0805 | Buy Now |
|
Rochester Electronics | PESD15VL2BT - Trans Voltage Suppressor Diode, 200W, 15V, Bidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 8975 |
|
$0.0655 / $0.0771 | Buy Now |
DISTI #
PESD15VL2BT.215
|
TME | Diode: TVS array, 18.8V, 5A, 200W, bidirectional,double, SOT23, ESD Min Qty: 1 | 6066 |
|
$0.0800 / $0.3300 | Buy Now |
DISTI #
PESD15VL2BT,215
|
IBS Electronics | PESD15VL Series 44 V 16 pF Low Capacitance ESD Protection Diode - SOT-23 Min Qty: 6000 Package Multiple: 1 | 6000 |
|
$0.0557 | Buy Now |
DISTI #
PESD15VL2BT,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: PESD15VL2BT,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0647 / $0.0786 | Buy Now |
DISTI #
PESD15VL2BT,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: PESD15VL2BT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD15VL2BT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VL2BT,215
Nexperia
PESD15VL2BT - Low capacitance double bidirectional ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 20.3 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |