-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1BL - Bidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0S1BL,315 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4494
|
Newark | Esd Protection Device, 14V, Sod-882, Clamping Voltage Vc Max:14V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:130W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5V0S1BL,315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2765 |
|
$0.0060 | Buy Now |
DISTI #
PESD5V0S1BL,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD5V0S1BL,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0255 | Buy Now |
|
Rochester Electronics | PESD5V0S1BL - Trans Voltage Suppressor Diode, 130W, 5V, Bidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 3472486 |
|
$0.0234 / $0.0275 | Buy Now |
DISTI #
PESD5V0S1BL.315
|
TME | Diode: TVS, 130W, 5.5÷9.5V, bidirectional, DFN1006-2,SOD882, ESD Min Qty: 1 | 8880 |
|
$0.0203 / $0.0895 | Buy Now |
DISTI #
PESD5V0S1BL,315
|
Avnet Asia | ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R (Alt: PESD5V0S1BL,315) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0985 / $0.2391 | Buy Now |
DISTI #
PESD5V0S1BL,315
|
Avnet Silica | ESD Suppressor TVS 30KV 2Pin SOD882 TR (Alt: PESD5V0S1BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0S1BL,315
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 28 |
|
$0.0432 / $0.0950 | Buy Now |
|
Chip Stock | 28141 |
|
RFQ | ||
DISTI #
PESD5V0S1BL,315
|
EBV Elektronik | ESD Suppressor TVS 30KV 2Pin SOD882 TR (Alt: PESD5V0S1BL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | PESD Series 45 pF Bi-Directional ESD Protection Diode - SOD-882 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 6390000 |
|
$0.0159 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S1BL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BL,315
Nexperia
PESD5V0S1BL - Bidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |