There are no models available for this part yet.
Overview of PESS-02-10-L-15.75-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PESS-02-10-L-15.75-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PESS-02-10-L-15.75
|
Avnet Americas | PESS CABLE ASSEMBLY - Bulk (Alt: PESS-02-10-L-15.75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.4600 / $27.6700 | Buy Now | ||
DISTI #
000000000003603497
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.4600 / $27.6700 | Buy Now |
CAD Models for PESS-02-10-L-15.75-DR-NUS by Samtec Inc
Part Data Attributes for PESS-02-10-L-15.75-DR-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
5.26 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.4 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
34.5 A
|
Shielding
|
NO
|
Wire Gauge
|
10 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|