Part Details for PESS-02-10-S-13.00-DR-NUS by Samtec Inc
Overview of PESS-02-10-S-13.00-DR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-02-10-S-13.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-10-S-13.00-DR-NUS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5800 | Buy Now |
DISTI #
PESS-02-10-S-13.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-S-13.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4100 / $39.5300 | Buy Now |
DISTI #
200-PESS0210S13DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$27.4900 / $39.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6700 / $39.5300 | Buy Now |
DISTI #
PESS-02-10-S-13.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-S-13.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4100 / $39.5300 | Buy Now |
DISTI #
PESS-02-10-S-13.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 10AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-10-S-13.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4100 / $39.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6700 / $39.5300 | Buy Now |
DISTI #
5cd91009cd7c1c4c3866ddd3
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$23.6700 / $39.5300 | Buy Now |
DISTI #
PESS-02-10-S-13.00-DR-NUS
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$22.5014 / $42.8581 | Buy Now |
Part Details for PESS-02-10-S-13.00-DR-NUS
PESS-02-10-S-13.00-DR-NUS CAD Models
PESS-02-10-S-13.00-DR-NUS Part Data Attributes
|
PESS-02-10-S-13.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-S-13.00-DR-NUS
Samtec Inc
Cable Assembly, 10AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.27 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 10 AWG |