Part Details for PESS-02-12-L-06.01-DR-NDS by Samtec Inc
Overview of PESS-02-12-L-06.01-DR-NDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-02-12-L-06.01-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-02-12-L-06.01
|
Avnet Americas | Cable Assembly Discrete Wire 0.153m 12AWG 2 POS Power to 2 POS Power RCP-RCP - Bulk (Alt: PESS-02-12-L-06.01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6200 / $22.2600 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6200 / $22.2600 | Buy Now |
Part Details for PESS-02-12-L-06.01-DR-NDS
PESS-02-12-L-06.01-DR-NDS CAD Models
PESS-02-12-L-06.01-DR-NDS Part Data Attributes
|
PESS-02-12-L-06.01-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-12-L-06.01-DR-NDS
Samtec Inc
Cable Assembly, 12AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG |