Part Details for PESS-04-12-L-15.00-DR-NUS by Samtec Inc
Overview of PESS-04-12-L-15.00-DR-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-04-12-L-15.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-04-12-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 12AWG 4 POS Power to 4 POS Power RCP-RCP - Bulk (Alt: PESS-04-12-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.0000 / $42.5500 | Buy Now |
DISTI #
PESS-04-12-L-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 12AWG 4 POS Power to 4 POS Power RCP-RCP - Bulk (Alt: PESS-04-12-L-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005492798
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.0000 / $42.5500 | Buy Now |
DISTI #
PESS-04-12-L-15.00-DR-NUS
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 12 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$25.6021 / $48.7719 | Buy Now |
Part Details for PESS-04-12-L-15.00-DR-NUS
PESS-04-12-L-15.00-DR-NUS CAD Models
PESS-04-12-L-15.00-DR-NUS Part Data Attributes:
|
PESS-04-12-L-15.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-04-12-L-15.00-DR-NUS
Samtec Inc
Cable Assembly, 12AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.32 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG |