There are no models available for this part yet.
Overview of PESS-06-10-L-20.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PESS-06-10-L-20.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PESS-06-10-L-20.00-DR-NUS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5100 | Buy Now | |
DISTI #
PESS-06-10-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 10AWG 6 POS Power to 6 POS Power RCP-RCP - Bulk (Alt: PESS-06-10-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.2000 / $71.5100 | Buy Now | |
DISTI #
200-SS0610L2000DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$53.2000 / $71.5100 | Order Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$51.0000 / $89.3300 | Buy Now | ||
DISTI #
000000000004054403
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$49.7400 / $71.5100 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$51.0000 / $89.3300 | Buy Now | ||
DISTI #
5cd90f30cd7c1c4c3865ec87
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$42.8310 / $71.5110 | Buy Now |
CAD Models for PESS-06-10-L-20.00-DR-NUS by Samtec Inc
Part Data Attributes for PESS-06-10-L-20.00-DR-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
5.26 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.508 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
6
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
34.5 A
|
Shielding
|
NO
|
Wire Gauge
|
10 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|