There are no models available for this part yet.
Overview of PESS-06-12-L-23.65-DR-NDS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PESS-06-12-L-23.65-DR-NDS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PESS-06-12-L-23.65
|
Avnet Americas | Cable Assembly Discrete Wire 0.601m 12AWG 6 POS Power to 6 POS Power RCP-RCP - Bulk (Alt: PESS-06-12-L-23.65) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005909185
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for PESS-06-12-L-23.65-DR-NDS by Samtec Inc
Part Data Attributes for PESS-06-12-L-23.65-DR-NDS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.54 mm
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
12 AWG
|