Part Details for PET800-12-074NA by Bel Fuse
Overview of PET800-12-074NA by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET800-12-074NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PET800-12-074NA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 65A 800W - Bulk (Alt: PET800-12-074NA) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$272.8000 / $341.0000 | Buy Now |
Part Details for PET800-12-074NA
PET800-12-074NA CAD Models
PET800-12-074NA Part Data Attributes:
|
PET800-12-074NA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PET800-12-074NA
Bel Fuse
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |