There are no models available for this part yet.
Overview of PEX8524-BB25VBIG by PLX Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8524-BB25VBIG by PLX Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ |
CAD Models for PEX8524-BB25VBIG by PLX Technology
Part Data Attributes for PEX8524-BB25VBIG by PLX Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PLX TECHNOLOGY INC
|
Part Package Code
|
BGA
|
Package Description
|
35 X 35 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, BGA-680
|
Pin Count
|
680
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Clock Frequency-Max
|
100 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B680
|
Length
|
35 mm
|
Number of Terminals
|
680
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
0.9 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
35 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, PCI
|
Alternate Parts for PEX8524-BB25VBIG
This table gives cross-reference parts and alternative options found for PEX8524-BB25VBIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8524-BB25VBIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8524-BB25VBI | PCI BUS CONTROLLER, PBGA680, 35 X 35 MM, 2.23 MM HEIGHT, 1 MM PITCH, BGA-680 | Avago Technologies | PEX8524-BB25VBIG vs PEX8524-BB25VBI |
PEX8524-BB25VBIG | PCI BUS CONTROLLER, PBGA680, 35 X 35 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, BGA-680 | Avago Technologies | PEX8524-BB25VBIG vs PEX8524-BB25VBIG |