Part Details for PF-27N36PSQ by Mallory Sonalert Products Inc
Overview of PF-27N36PSQ by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF-27N36PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF-27N36PSQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5582 | Buy Now |
DISTI #
539-PF-27N36PSQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 3.5KHZ, 90DB, 30X10 RoHS: Compliant | 0 |
|
$7.9200 / $11.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $8.8500 | Buy Now |
DISTI #
000000000001408957
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 3.5KHZ, 90DB, 30X10 Min Qty: 1 | 0 |
|
$5.2000 / $8.1200 | Buy Now |