Part Details for PF-300 by American Beauty Tools
Overview of PF-300 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9320
|
Newark | Solder Pot_1 Lb Capacity_Prefilled |American Beauty Tools PF-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.0000 | Buy Now |
DISTI #
71122860
|
RS | Pre-filled 1lb Solder Pot (Pb Free) | American Beauty PF-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$441.6000 / $480.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.8000 / $411.5200 | Buy Now |
DISTI #
10144652
|
TestEquity LLC | American Beauty PF-300 Solder Pot, Pre-filled, 1 lb, Lead-Free, Pb Free | 0 |
|
$480.0000 | Buy Now |