Part Details for PF0030 by Hitachi Ltd
Overview of PF0030 by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PF0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | 5 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for PF0030
PF0030 CAD Models
PF0030 Part Data Attributes
|
PF0030
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF0030
Hitachi Ltd
Narrow Band High Power Amplifier, Hybrid, RF-B2, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLNG,2.26"H.SPACE | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.26"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID |
Alternate Parts for PF0030
This table gives cross-reference parts and alternative options found for PF0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0030 | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, RF-B2, 5 PIN | Renesas Electronics Corporation | PF0030 vs PF0030 |