Part Details for PF0382.223NLT by Pulse Electronics Corporation
Overview of PF0382.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PF0382.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9630
|
Newark | Ind, pwr Dr8X10 22Uh Sm Npb/T&r |Pulse PF0382.223NLT RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7260 | Buy Now |
DISTI #
553-PF0382.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 3.5A 47 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1257 In Stock |
|
$0.5775 / $1.5200 | Buy Now |
DISTI #
PF0382.223NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 22uH 20% 3.5A T/R - Tape and Reel (Alt: PF0382.223NLT) RoHS: Compliant Min Qty: 2800 Package Multiple: 280 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.5890 / $0.6699 | Buy Now |
DISTI #
673-PF0382.223NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 887 |
|
$0.6390 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 280 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | PF0382 SMT Unshielded Drum Core Inductor series, up to 4.9A RoHS: Compliant | 0 |
|
$0.5730 / $1.2010 | Buy Now |
DISTI #
PF0382.223NLT
|
TTI | Power Inductors - SMD UNSHIELDED DRUM CORE pbFree: Pb-Free Min Qty: 2800 Package Multiple: 280 Container: Reel | Americas - 0 |
|
$0.6200 / $0.6320 | Buy Now |
DISTI #
000000000001496956
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 2800 | 0 |
|
$0.6079 | Buy Now |
Part Details for PF0382.223NLT
PF0382.223NLT CAD Models
PF0382.223NLT Part Data Attributes
|
PF0382.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0382.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Case/Size Code | 3837 | |
Construction | Rectangular | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.3 mm | |
Package Length | 9.65 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PF0382.223NLT
This table gives cross-reference parts and alternative options found for PF0382.223NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0382.223NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0382.223NL | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PF0382.223NLT vs PF0382.223NL |